
TPS23753EVM-001 | |
|---|---|
DigiKey Part Number | TPS23753EVM-001-ND |
Manufacturer | |
Manufacturer Product Number | TPS23753EVM-001 |
Description | EVAL BOARD FOR TPS23753 |
Customer Reference | |
Detailed Description | TPS23753 - 1 Isolated Output Special Purpose DC/DC, Power Over Ethernet Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | Special Purpose DC/DC, Power Over Ethernet | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 7W | |
Voltage - Output | 5V | |
Current - Output | 1.2A | |
Voltage - Input | 30V ~ 57V | |
Regulator Topology | Flyback | |
Frequency - Switching | 248Hz | |
Contents | Board(s) | |
Utilized IC / Part | TPS23753 | |
Note | - | |
Base Product Number |

