
TPS22981RGPT | |
|---|---|
DigiKey Part Number | 296-TPS22981RGPTTR-ND - Tape & Reel (TR) 296-TPS22981RGPTCT-ND - Cut Tape (CT) 296-TPS22981RGPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22981RGPT |
Description | IC PWR SWITCH 1:1 20QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 500mA 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22981RGPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | On/Off | |
Voltage - Load | 3V ~ 19.8V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | - | |
Input Type | - | |
Features | - | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-QFN (4x4) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.71000 | $3.71 |
| 10 | $2.80000 | $28.00 |
| 25 | $2.57200 | $64.30 |
| 100 | $2.32080 | $232.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $2.20108 | $550.27 |
| 500 | $2.12890 | $1,064.45 |
| 750 | $2.09275 | $1,569.56 |
| 1,250 | $2.05270 | $2,565.88 |
| 1,750 | $2.02929 | $3,551.26 |
| 2,500 | $2.00677 | $5,016.93 |

