Power Switch/Driver 1:1 N-Channel 4A 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS22965NTDSGRQ1

DigiKey Part Number
296-42376-2-ND - Tape & Reel (TR)
296-42376-1-ND - Cut Tape (CT)
296-42376-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22965NTDSGRQ1
Description
IC PWR SWITCH N-CHAN 1:1 8WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 4A 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS22965NTDSGRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
0.8V ~ 5.5V
Current - Output (Max)
4A
Rds On (Typ)
16mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
-
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
8-WSON (2x2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,944
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.05000$1.05
10$0.76000$7.60
25$0.68560$17.14
100$0.60430$60.43
250$0.56556$141.39
500$0.54220$271.10
1,000$0.52785$527.85
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.49919$1,497.57
6,000$0.48756$2,925.36
9,000$0.48174$4,335.66
15,000$0.47529$7,129.35
21,000$0.47151$9,901.71
Manufacturers Standard Package