
TPS22961DNYT | |
|---|---|
DigiKey Part Number | 296-TPS22961DNYTTR-ND - Tape & Reel (TR) 296-TPS22961DNYTCT-ND - Cut Tape (CT) 296-TPS22961DNYTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22961DNYT |
Description | IC PWR SWITCH N-CHAN 1:1 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A 8-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22961DNYT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 0.8V ~ 5.5V | |
Current - Output (Max) | 6A | |
Rds On (Typ) | 6.5mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WSON (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.16000 | $2.16 |
| 10 | $1.59600 | $15.96 |
| 25 | $1.45480 | $36.37 |
| 100 | $1.29980 | $129.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.14678 | $573.39 |

