Power Switch/Driver 1:1 N-Channel 4A 8-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS22920YZPRB

DigiKey Part Number
296-40710-2-ND - Tape & Reel (TR)
296-40710-1-ND - Cut Tape (CT)
296-40710-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22920YZPRB
Description
IC PWR SWITCH N-CHAN 1:1 8DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 4A 8-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS22920YZPRB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
0.75V ~ 3.6V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
4A
Rds On (Typ)
5.3mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-DSBGA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,931
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.05000$1.05
10$0.75500$7.55
25$0.68160$17.04
100$0.60120$60.12
250$0.56272$140.68
500$0.53958$269.79
1,000$0.52051$520.51
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.49696$1,490.88
6,000$0.48543$2,912.58
9,000$0.47966$4,316.94
15,000$0.47327$7,099.05
21,000$0.46953$9,860.13
Manufacturers Standard Package