TPS2223PWP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 6,925
Unit Price: $4.91000
Datasheet
Power Switch/Driver 3:4 1A 24-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2223PWP

DigiKey Part Number
296-12388-5-ND
Manufacturer
Manufacturer Product Number
TPS2223PWP
Description
IC PWR SWITCH 3:4 24HTSSOP
Customer Reference
Detailed Description
Power Switch/Driver 3:4 1A 24-HTSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Type
Number of Outputs
4
Ratio - Input:Output
3:4
Output Configuration
High Side
Output Type
-
Interface
Serial
Voltage - Load
3.3V, 5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1A
Rds On (Typ)
95mOhm
Input Type
-
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
24-HTSSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 15,988 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

15,988In Stock
Ships from Rochester Electronics, LLC