TPS2057D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 18,680
Unit Price: $1.98000
Datasheet
Power Switch/Driver 1:2, 1:1 N-Channel 250mA 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2057D

DigiKey Part Number
296-2581-5-ND
Manufacturer
Manufacturer Product Number
TPS2057D
Description
IC PWR SWTCH N-CH 1:2/1:1 16SOIC
Customer Reference
Detailed Description
Power Switch/Driver 1:2, 1:1 N-Channel 250mA 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS2057D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Type
Number of Outputs
3
Ratio - Input:Output
1:2, 1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
250mA
Rds On (Typ)
80mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 11,607 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

11,607In Stock
Ships from Rochester Electronics, LLC