Similar

TPS2051BEVM-292 | |
|---|---|
DigiKey Part Number | TPS2051BEVM-292-ND |
Manufacturer | |
Manufacturer Product Number | TPS2051BEVM-292 |
Description | EVAL BOARD FOR TPS2051B |
Customer Reference | |
Detailed Description | TPS2051B - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | No | |
Utilized IC / Part | TPS2051B | |
Primary Attributes | 2.7V ~ 5.5V Input Voltage | |
Secondary Attributes | Short-Circuit, Thermal and Undervoltage Protection | |
Contents | Board(s) | |
Note | - | |
Base Product Number |






