
TPS2012ADR | |
|---|---|
DigiKey Part Number | 296-TPS2012ADRTR-ND - Tape & Reel (TR) 296-TPS2012ADRCT-ND - Cut Tape (CT) 296-TPS2012ADRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2012ADR |
Description | IC PWR SWITCH N-CHAN 1:1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2012ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 33mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.73000 | $2.73 |
| 10 | $2.03800 | $20.38 |
| 25 | $1.86440 | $46.61 |
| 100 | $1.67350 | $167.35 |
| 250 | $1.58248 | $395.62 |
| 500 | $1.52758 | $763.79 |
| 1,000 | $1.48241 | $1,482.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.43472 | $3,586.80 |
| 5,000 | $1.40597 | $7,029.85 |

