Power Switch/Driver 1:1 N-Channel 600mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2011ADR

DigiKey Part Number
296-31978-2-ND - Tape & Reel (TR)
296-31978-1-ND - Cut Tape (CT)
296-31978-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2011ADR
Description
IC PWR SWITCH N-CHAN 1:1 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 600mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS2011ADR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
600mA
Rds On (Typ)
33mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 974
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.64000$2.64
10$1.96400$19.64
25$1.79560$44.89
100$1.61090$161.09
250$1.52268$380.67
500$1.46952$734.76
1,000$1.42578$1,425.78
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.37958$3,448.95
5,000$1.35175$6,758.75
Manufacturers Standard Package