Power Switch/Driver 1:1 N-Channel 4A 14-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS1H100AQPWPRQ1

DigiKey Part Number
296-42052-2-ND - Tape & Reel (TR)
296-42052-1-ND - Cut Tape (CT)
296-42052-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS1H100AQPWPRQ1
Description
IC PWR SWTCH N-CHAN 1:1 14HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 4A 14-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS1H100AQPWPRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
4A
Mfr
Rds On (Typ)
80mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Status Flag
Part Status
Active
Fault Protection
Current Limiting (Adjustable), Open Load Detect, Over Temperature, UVLO
Switch Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Outputs
1
Grade
Automotive
Ratio - Input:Output
1:1
Qualification
AEC-Q100
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
14-HTSSOP
Interface
On/Off
Package / Case
Voltage - Load
5V ~ 40V
Base Product Number
Voltage - Supply (Vcc/Vdd)
Not Required
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,900
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.20000$2.20
10$1.63000$16.30
25$1.48640$37.16
100$1.32840$132.84
250$1.25304$313.26
500$1.21328$606.64
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.13948$2,278.96
4,000$1.11415$4,456.60
6,000$1.10147$6,608.82
Manufacturers Standard Package