MFR Recommended

TPD2E001DRLRG4 | |
|---|---|
DigiKey Part Number | 296-35960-2-ND - Tape & Reel (TR) 296-35960-1-ND - Cut Tape (CT) 296-35960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD2E001DRLRG4 |
Description | TVS DIODE 5.5VWM SOT5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPD2E001DRLRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 11V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | Ethernet | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.51000 | $5.10 |
| 100 | $0.32830 | $32.83 |
| 500 | $0.25088 | $125.44 |
| 1,000 | $0.22638 | $226.38 |
| 2,000 | $0.20972 | $419.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.17545 | $701.80 |











