
TPD13S523RSVR | |
|---|---|
DigiKey Part Number | 296-40694-2-ND - Tape & Reel (TR) 296-40694-1-ND - Cut Tape (CT) 296-40694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD13S523RSVR |
Description | TVS DIODE 5.5VWM 15VC 16UQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 16-UQFN (2.6x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | TPD13S523RSVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 13 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 30W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.04000 | $1.04 |
| 10 | $0.83000 | $8.30 |
| 100 | $0.56400 | $56.40 |
| 500 | $0.44600 | $223.00 |
| 1,000 | $0.39800 | $398.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.32375 | $971.25 |

