Amplifier IC 2-Channel (Stereo) Class D 24-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA2001D2PWPR

DigiKey Part Number
296-2468-2-ND - Tape & Reel (TR)
296-2468-1-ND - Cut Tape (CT)
296-2468-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA2001D2PWPR
Description
IC AMP CLASS D STER 1W 24HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 24-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPA2001D2PWPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
1W x 2 @ 8Ohm
Voltage - Supply
4.5V ~ 5.5V
Features
Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
24-HTSSOP
Package / Case
24-PowerTSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 17,784 View Now
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.68000$1.68
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.11037$2,220.74
4,000$1.08571$4,342.84
6,000$1.07336$6,440.16
Manufacturers Standard Package

Other Suppliers on DigiKey

17,784In Stock
Ships from Rochester Electronics, LLC