TMS320VC33PGE120G4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Texas Instruments
In Stock: 713
Unit Price: $26.82000
Datasheet

Similar


Texas Instruments
In Stock: 206
Unit Price: $25.89000
Datasheet
Floating Point Digital Signal Processor (DSP) 60MHz 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320VC33PGE120G4

DigiKey Part Number
TMS320VC33PGE120G4-ND
Manufacturer
Manufacturer Product Number
TMS320VC33PGE120G4
Description
IC DGTL SIGNAL PROCESSOR 144LQFP
Customer Reference
Detailed Description
Floating Point Digital Signal Processor (DSP) 60MHz 144-LQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
TMS320VC33PGE120G4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
Type
Floating Point
Interface
Serial Port
Clock Rate
60MHz
Non-Volatile Memory
External
On-Chip RAM
136.25kB
Voltage - I/O
3.30V
Voltage - Core
1.80V
Operating Temperature
0°C ~ 90°C (TC)
Mounting Type
Surface Mount
Package / Case
144-LQFP
Supplier Device Package
144-LQFP (20x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in USD
Tray
QuantityUnit PriceExt Price
60$17.63483$1,058.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.