Motor Driver Parallel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP821DR

DigiKey Part Number
296-24768-2-ND - Tape & Reel (TR)
296-24768-1-ND - Cut Tape (CT)
296-24768-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP821DR
Description
IC MOTOR DRIVER 4V-28V 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Motor Driver Parallel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TMP821DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Low Side (2)
Interface
Parallel
Technology
-
Step Resolution
-
Applications
Fan Controller
Current - Output
-
Voltage - Supply
4V ~ 28V
Voltage - Load
-
Operating Temperature
-40°C ~ 100°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 42,641 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.75000$0.75
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.51000$1,275.00
5,000$0.49767$2,488.35
7,500$0.49151$3,686.32
12,500$0.48467$6,058.38
17,500$0.48067$8,411.73
Manufacturers Standard Package

Other Suppliers on DigiKey

42,641In Stock
Ships from Rochester Electronics, LLC