


TMP303EDRLT | |
|---|---|
DigiKey Part Number | 296-47163-2-ND - Tape & Reel (TR) 296-47163-1-ND - Cut Tape (CT) 296-47163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP303EDRLT |
Description | THERMOSTAT 70DEG ACT HI SOT563-6 |
Customer Reference | |
Detailed Description | Thermostat 70°C Active High Push-Pull SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | TMP303EDRLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 70°C | |
Accuracy | ±1°C | |
Current - Output (Max) | 8mA | |
Output Type | Push-Pull | |
Output | Active High | |
Output Function | OverTemp | |
Selectable Hysteresis | Yes | |
Features | Selectable Hysteresis | |
Voltage - Supply | 1.4 V ~ 3.6 V | |
Current - Supply | 4µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-5X3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.42196 | $710.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.08000 | $2.08 |
| 5 | $1.85200 | $9.26 |
| 10 | $1.76500 | $17.65 |
| 25 | $1.66160 | $41.54 |
| 50 | $1.59120 | $79.56 |
| 100 | $1.52680 | $152.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.60000 | $2.60 |
| 5 | $2.21400 | $11.07 |
| 10 | $2.06500 | $20.65 |
| 25 | $1.88200 | $47.05 |
| 50 | $1.75400 | $87.70 |
| 100 | $1.63440 | $163.44 |

