
TMP303EDRLR | |
|---|---|
DigiKey Part Number | TMP303EDRLR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMP303EDRLR |
Description | THERMOSTAT 70DEG ACT HI SOT563-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Thermostat 70°C Active High Push-Pull SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | TMP303EDRLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 70°C | |
Accuracy | ±1°C | |
Current - Output (Max) | 8mA | |
Output Type | Push-Pull | |
Output | Active High | |
Output Function | OverTemp | |
Selectable Hysteresis | Yes | |
Features | Selectable Hysteresis | |
Voltage - Supply | 1.4 V ~ 3.6 V | |
Current - Supply | 4µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-5X3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.54994 | $2,199.76 |

