Thermostat 55°C Active High Push-Pull SOT-5X3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP303BDRLR

DigiKey Part Number
TMP303BDRLR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TMP303BDRLR
Description
THERMOSTAT 55DEG ACT HI SOT563-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Thermostat 55°C Active High Push-Pull SOT-5X3
Datasheet
 Datasheet
EDA/CAD Models
TMP303BDRLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Trip Temperature Threshold
Hot
Switching Temperature
55°C
Accuracy
±1°C
Current - Output (Max)
8mA
Output Type
Push-Pull
Output
Active High
Output Function
OverTemp
Selectable Hysteresis
Yes
Features
Selectable Hysteresis
Voltage - Supply
1.4 V ~ 3.6 V
Current - Supply
4µA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-5X3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 12,000 View Now
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.54994$2,199.76
Manufacturers Standard Package

Other Suppliers on DigiKey

12,000In Stock
Ships from Rochester Electronics, LLC