


TLVH432QDBZR | |
|---|---|
DigiKey Part Number | 296-17984-2-ND - Tape & Reel (TR) 296-17984-1-ND - Cut Tape (CT) 296-17984-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH432QDBZR |
Description | IC VREF SHUNT ADJ 1.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1.5% 70 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH432QDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 70 mA | |
Tolerance | ±1.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.83000 | $0.83 |
| 10 | $0.59000 | $5.90 |
| 25 | $0.53080 | $13.27 |
| 100 | $0.46580 | $46.58 |
| 250 | $0.43480 | $108.70 |
| 500 | $0.41616 | $208.08 |
| 1,000 | $0.40080 | $400.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.38182 | $1,145.46 |
| 6,000 | $0.37254 | $2,235.24 |
| 9,000 | $0.36789 | $3,311.01 |
| 15,000 | $0.36274 | $5,441.10 |
| 21,000 | $0.35973 | $7,554.33 |

