
TLVH432BCPK | |
|---|---|
DigiKey Part Number | 296-TLVH432BCPKTR-ND - Tape & Reel (TR) 296-18631-1-ND - Cut Tape (CT) 296-18631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH432BCPK |
Description | IC VREF SHUNT ADJ 0.5% SOT89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.5% 70 mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH432BCPK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 70 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.95000 | $0.95 |
| 10 | $0.68100 | $6.81 |
| 25 | $0.61360 | $15.34 |
| 100 | $0.53970 | $53.97 |
| 250 | $0.50448 | $126.12 |
| 500 | $0.48326 | $241.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.46578 | $465.78 |
| 2,000 | $0.45140 | $902.80 |
| 3,000 | $0.44419 | $1,332.57 |
| 5,000 | $0.43620 | $2,181.00 |
| 7,000 | $0.43154 | $3,020.78 |
| 10,000 | $0.42705 | $4,270.50 |

