Shunt Voltage Reference IC Adjustable 1.24V 18 V V ±0.5% 70 mA SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLVH431BQDCKR

DigiKey Part Number
296-17799-2-ND - Tape & Reel (TR)
296-17799-1-ND - Cut Tape (CT)
296-17799-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLVH431BQDCKR
Description
IC VREF SHUNT ADJ 0.5% SC70-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.5% 70 mA SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
TLVH431BQDCKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
18 V
Current - Output
70 mA
Tolerance
±0.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
100 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 948
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.84000$0.84
10$0.60200$6.02
25$0.54160$13.54
100$0.47550$47.55
250$0.44400$111.00
500$0.42500$212.50
1,000$0.40938$409.38
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.39007$1,170.21
6,000$0.38062$2,283.72
9,000$0.37589$3,383.01
15,000$0.37065$5,559.75
21,000$0.36759$7,719.39
Manufacturers Standard Package