
LM64460BPPQRYFRQ1 | |
|---|---|
DigiKey Part Number | 296-LM64460BPPQRYFRQ1TR-ND - Tape & Reel (TR) 296-LM64460BPPQRYFRQ1CT-ND - Cut Tape (CT) 296-LM64460BPPQRYFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM64460BPPQRYFRQ1 |
Description | IC REG BUCK 3.3V 6A 22VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 6A 22-PowerTFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 22-VQFN-HR (3.5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.68000 | $5.68 |
| 10 | $4.34500 | $43.45 |
| 25 | $4.01200 | $100.30 |
| 100 | $3.64580 | $364.58 |
| 250 | $3.47120 | $867.80 |
| 500 | $3.36596 | $1,682.98 |
| 1,000 | $3.27932 | $3,279.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.17231 | $9,516.93 |

