New Product
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV7A0330PDBVR

DigiKey Part Number
296-TLV7A0330PDBVRTR-ND - Tape & Reel (TR)
296-TLV7A0330PDBVRCT-ND - Cut Tape (CT)
296-TLV7A0330PDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV7A0330PDBVR
Description
200MA, ULTRA-LOW-IQ (400NA) LOW-
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV7A0330PDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.36V @ 200mA
Current - Output
Current - Quiescent (Iq)
400 nA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,047
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.15100$1.51
25$0.13360$3.34
100$0.11420$11.42
250$0.10492$26.23
500$0.09932$49.66
1,000$0.09469$94.69
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.08898$266.94
6,000$0.08619$517.14
9,000$0.08479$763.11
15,000$0.08324$1,248.60
21,000$0.08233$1,728.93
30,000$0.08146$2,443.80
75,000$0.07958$5,968.50
Manufacturers Standard Package