


TLV71333PDQNT | |
|---|---|
DigiKey Part Number | 296-TLV71333PDQNTTR-ND - Tape & Reel (TR) 296-TLV71333PDQNTCT-ND - Cut Tape (CT) 296-TLV71333PDQNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV71333PDQNT |
Description | IC REG LINEAR 3.3V 150MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV71333PDQNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.54V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
PSRR | 70dB ~ 55dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.83000 | $0.83 |
| 10 | $0.59600 | $5.96 |
| 25 | $0.53600 | $13.40 |
| 100 | $0.47060 | $47.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.43940 | $109.85 |
| 500 | $0.42058 | $210.29 |
| 750 | $0.41116 | $308.37 |
| 1,250 | $0.40071 | $500.89 |
| 1,750 | $0.39460 | $690.55 |

