


TLV71315PDQNR | |
|---|---|
DigiKey Part Number | 296-40649-2-ND - Tape & Reel (TR) 296-40649-1-ND - Cut Tape (CT) 296-40649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV71315PDQNR |
Description | IC REG LINEAR 1.5V 150MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV71315PDQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.02V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
PSRR | 70dB ~ 55dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.09800 | $0.98 |
| 25 | $0.08640 | $2.16 |
| 100 | $0.07300 | $7.30 |
| 250 | $0.06672 | $16.68 |
| 500 | $0.06290 | $31.45 |
| 1,000 | $0.05975 | $59.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05587 | $167.61 |
| 6,000 | $0.05397 | $323.82 |

