Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SC-70-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV70030QDCKRQ1

DigiKey Part Number
296-36765-2-ND - Tape & Reel (TR)
296-36765-1-ND - Cut Tape (CT)
296-36765-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV70030QDCKRQ1
Description
IC REG LINEAR 3V 200MA SC-70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TLV70030QDCKRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 200mA
Current - Output
Current - Quiescent (Iq)
55 µA
Current - Supply (Max)
270 µA
PSRR
68dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,954
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.95000$0.95
10$0.68100$6.81
25$0.61360$15.34
100$0.53970$53.97
250$0.50448$126.12
500$0.48326$241.63
1,000$0.46578$465.78
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.44419$1,332.57
6,000$0.43362$2,601.72
9,000$0.42833$3,854.97
15,000$0.42247$6,337.05
21,000$0.41904$8,799.84
Manufacturers Standard Package