


TLV70030DCKR | |
|---|---|
DigiKey Part Number | 296-39281-2-ND - Tape & Reel (TR) 296-39281-1-ND - Cut Tape (CT) 296-39281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70030DCKR |
Description | IC REG LINEAR 3V 200MA SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV70030DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 270 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.16500 | $1.65 |
| 25 | $0.14600 | $3.65 |
| 100 | $0.12480 | $12.48 |
| 250 | $0.11476 | $28.69 |
| 500 | $0.10870 | $54.35 |
| 1,000 | $0.10371 | $103.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09755 | $292.65 |
| 6,000 | $0.09454 | $567.24 |
| 9,000 | $0.09303 | $837.27 |
| 15,000 | $0.09135 | $1,370.25 |
| 21,000 | $0.09037 | $1,897.77 |
| 30,000 | $0.08943 | $2,682.90 |
| 75,000 | $0.08741 | $6,555.75 |


