


TLV70012DDCR | |
|---|---|
DigiKey Part Number | 296-39275-2-ND - Tape & Reel (TR) 296-39275-1-ND - Cut Tape (CT) 296-39275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70012DDCR |
Description | IC REG LINEAR 1.2V 200MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TLV70012DDCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 270 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.15600 | $1.56 |
| 25 | $0.13760 | $3.44 |
| 100 | $0.11780 | $11.78 |
| 250 | $0.10820 | $27.05 |
| 500 | $0.10244 | $51.22 |
| 1,000 | $0.09770 | $97.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09184 | $275.52 |
| 6,000 | $0.08897 | $533.82 |
| 9,000 | $0.08754 | $787.86 |
| 15,000 | $0.08594 | $1,289.10 |
| 21,000 | $0.08501 | $1,785.21 |
| 30,000 | $0.08412 | $2,523.60 |
| 75,000 | $0.08219 | $6,164.25 |






