Shunt Voltage Reference IC Adjustable 1.24V 6 V V ±0.5% 15 mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV431BQPK

DigiKey Part Number
296-TLV431BQPKTR-ND - Tape & Reel (TR)
296-TLV431BQPKCT-ND - Cut Tape (CT)
296-TLV431BQPKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV431BQPK
Description
IC VREF SHUNT ADJ 0.5% SOT89-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±0.5% 15 mA SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
TLV431BQPK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
6 V
Current - Output
15 mA
Tolerance
±0.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
100 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,691
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.73000$0.73
10$0.52000$5.20
25$0.46680$11.67
100$0.40870$40.87
250$0.38104$95.26
500$0.36436$182.18
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.35061$350.61
2,000$0.33929$678.58
3,000$0.33362$1,000.86
5,000$0.32735$1,636.75
7,000$0.32368$2,265.76
10,000$0.32015$3,201.50
25,000$0.31255$7,813.75
Manufacturers Standard Package

Other Suppliers on DigiKey

34,145In Stock
Ships from Rochester Electronics, LLC