Shunt Voltage Reference IC Adjustable 1.24V 6 V V ±0.5% 15 mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV431BIPK

DigiKey Part Number
296-TLV431BIPKTR-ND - Tape & Reel (TR)
296-TLV431BIPKCT-ND - Cut Tape (CT)
296-TLV431BIPKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV431BIPK
Description
IC VREF SHUNT ADJ 0.5% SOT89-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±0.5% 15 mA SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
TLV431BIPK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
6 V
Current - Output
15 mA
Tolerance
±0.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
100 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,095
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.56000$0.56
10$0.39300$3.93
25$0.35200$8.80
100$0.30660$30.66
250$0.28496$71.24
500$0.27188$135.94
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.26111$261.11
2,000$0.25225$504.50
3,000$0.24781$743.43
5,000$0.24289$1,214.45
7,000$0.24002$1,680.14
10,000$0.23725$2,372.50
25,000$0.23130$5,782.50
Manufacturers Standard Package

Other Suppliers on DigiKey

19,389In Stock
Ships from Rochester Electronics, LLC