
TLV431BIDBVT | |
|---|---|
DigiKey Part Number | 296-32399-2-ND - Tape & Reel (TR) 296-32399-1-ND - Cut Tape (CT) 296-32399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV431BIDBVT |
Description | IC VREF SHUNT ADJ 0.5% SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±0.5% 15 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV431BIDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 6 V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.28000 | $1.28 |
| 10 | $0.92900 | $9.29 |
| 25 | $0.84120 | $21.03 |
| 100 | $0.74450 | $74.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.69848 | $174.62 |
| 500 | $0.67072 | $335.36 |
| 750 | $0.65681 | $492.61 |
| 1,250 | $0.64141 | $801.76 |
| 1,750 | $0.63241 | $1,106.72 |
| 2,500 | $0.62375 | $1,559.38 |
| 6,250 | $0.60511 | $3,781.94 |
| 12,500 | $0.59387 | $7,423.38 |

