
TLV2780CDBVR | |
|---|---|
DigiKey Part Number | 296-TLV2780CDBVRTR-ND - Tape & Reel (TR) 296-TLV2780CDBVRCT-ND - Cut Tape (CT) 296-TLV2780CDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2780CDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2780CDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 2.5 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 650µA | |
Current - Output / Channel | 23 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 3.6 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.07000 | $2.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.05097 | $3,152.91 |
| 6,000 | $1.02970 | $6,178.20 |
| 9,000 | $1.01905 | $9,171.45 |

