TLV2462QPWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $1.47767
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,348
Unit Price: $2.91000
Datasheet

Similar


Analog Devices Inc.
In Stock: 10,220
Unit Price: $2.91000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 11,597
Unit Price: $0.87000
Datasheet

Similar


STMicroelectronics
In Stock: 1,940
Unit Price: $1.35000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $4.65000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $2.56656
Datasheet

Similar


Microchip Technology
In Stock: 545
Unit Price: $1.04000
Datasheet

Similar


Microchip Technology
In Stock: 84,019
Unit Price: $1.04000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.78000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.78000
Datasheet

Similar


Microchip Technology
In Stock: 85
Unit Price: $1.16000
Datasheet

Similar


Microchip Technology
In Stock: 2,139
Unit Price: $1.16000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2462QPWRG4

DigiKey Part Number
TLV2462QPWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV2462QPWRG4
Description
IC OPAMP GP 2 CIRCUIT 8TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV2462QPWRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1.6V/µs
Gain Bandwidth Product
6.4 MHz
Current - Input Bias
1.3 nA
Voltage - Input Offset
500 µV
Current - Supply
550µA (x2 Channels)
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.60462$3,209.24
4,000$1.57129$6,285.16
6,000$1.55459$9,327.54
Manufacturers Standard Package