MFR Recommended
Similar
Similar
Similar
Similar

TLV2302IDGKG4 | |
|---|---|
DigiKey Part Number | TLV2302IDGKG4-ND |
Manufacturer | |
Manufacturer Product Number | TLV2302IDGKG4 |
Description | IC AMP COMP 8VSSOP |
Customer Reference | |
Detailed Description | Amplifier, Comparator IC 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2302IDGKG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Amplifier, Comparator | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | $1.44769 | $463.26 |



