
TMP461AIRUNT | |
|---|---|
DigiKey Part Number | 296-42620-2-ND - Tape & Reel (TR) 296-42620-1-ND - Cut Tape (CT) 296-42620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP461AIRUNT |
Description | SENSOR DIGITAL -40C-125C 10QFN |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 10-WQFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TMP461AIRUNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -64°C ~ 191°C | |
Output Type | SMBus | |
Voltage - Supply | 1.7V ~ 3.6V | |
Resolution | 11 b | |
Features | One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±1°C (±1.25°C) | |
Test Condition | -10°C ~ 100°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFQFN | |
Supplier Device Package | 10-WQFN (2x2) | |
Base Product Number |



