
STK628-131B-E | |
|---|---|
DigiKey Part Number | STK628-131B-E-ND |
Manufacturer | |
Manufacturer Product Number | STK628-131B-E |
Description | IC MOTOR DRIVER |
Customer Reference | |
Detailed Description | IH Cooker PMIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | IH Cooker | |
Current - Supply | - | |
Voltage - Supply | 13V ~ 18V, 283V ~ 330V | |
Operating Temperature | -20°C ~ 100°C | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

