TLE2426IDG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $1.73461
Datasheet
Ground Reference (Virtual) Voltage Reference IC Adjustable 2V 20 V V ±1% 20 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2426IDG4

DigiKey Part Number
TLE2426IDG4-ND
Manufacturer
Manufacturer Product Number
TLE2426IDG4
Description
IC VREF GND REF ADJ 1% 8SOIC
Customer Reference
Detailed Description
Ground Reference (Virtual) Voltage Reference IC Adjustable 2V 20 VV ±1% 20 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLE2426IDG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Reference Type
Ground Reference (Virtual)
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2V
Voltage - Output (Max)
20 V
Current - Output
20 mA
Tolerance
±1%
Temperature Coefficient
35ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
120µVrms
Voltage - Input
4V ~ 40V
Current - Supply
400µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes