
TLC5947RHBT | |
|---|---|
DigiKey Part Number | 296-23820-2-ND - Tape & Reel (TR) 296-23820-1-ND - Cut Tape (CT) 296-23820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5947RHBT |
Description | IC LED DRIVER LINEAR 30MA 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 24 Output Linear Shift Register Dimming 30mA 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLC5947RHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 24 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 30V | |
Current - Output / Channel | 30mA | |
Frequency | 4MHz | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.01000 | $5.01 |
| 10 | $3.82100 | $38.21 |
| 25 | $3.52280 | $88.07 |
| 100 | $3.19470 | $319.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $3.03832 | $759.58 |
| 500 | $2.94404 | $1,472.02 |
| 750 | $2.89684 | $2,172.63 |
| 1,250 | $2.84452 | $3,555.65 |
| 1,750 | $2.81394 | $4,924.40 |
| 2,500 | $2.78455 | $6,961.38 |



