
TLC59025IDBQR | |
|---|---|
DigiKey Part Number | 296-24830-2-ND - Tape & Reel (TR) 296-24830-1-ND - Cut Tape (CT) 296-24830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC59025IDBQR |
Description | IC LED DRIVER LINEAR 45MA 24SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 45mA 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC59025IDBQR Models |
Category | Voltage - Output 17V |
Manufacturer Texas Instruments | Current - Output / Channel 45mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 30MHz |
Part Status Active | Applications Signage |
Type Linear | Operating Temperature -40°C ~ 85°C (TA) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Number of Outputs 16 | Supplier Device Package 24-SSOP |
Voltage - Supply (Min) 3V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.61000 | $1.61 |
| 10 | $1.17800 | $11.78 |
| 25 | $1.06960 | $26.74 |
| 100 | $0.95030 | $95.03 |
| 250 | $0.89344 | $223.36 |
| 500 | $0.85920 | $429.60 |
| 1,000 | $0.85221 | $852.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.80123 | $2,003.08 |
| 5,000 | $0.78329 | $3,916.45 |
| 7,500 | $0.77430 | $5,807.25 |
| 12,500 | $0.76435 | $9,554.38 |

