Comparator Standard (General Purpose) CMOS, Open-Drain 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC339CNSR

DigiKey Part Number
296-TLC339CNSRTR-ND - Tape & Reel (TR)
296-TLC339CNSRCT-ND - Cut Tape (CT)
296-TLC339CNSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC339CNSR
Description
IC COMPARATOR 4 GEN PUR 14SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Open-Drain 14-SO
Datasheet
 Datasheet
EDA/CAD Models
TLC339CNSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
4
Output Type
CMOS, Open-Drain
Voltage - Supply, Single/Dual (±)
3V ~ 16V
Voltage - Input Offset (Max)
5mV @ 10V
Current - Input Bias (Max)
5pA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
100µA
CMRR, PSRR (Typ)
84dB CMRR
Propagation Delay (Max)
4.5µs
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
14-SOIC (0.209", 5.30mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.20000$2.20
10$1.62500$16.25
25$1.48200$37.05
100$1.32520$132.52
250$1.25036$312.59
500$1.20524$602.62
1,000$1.16811$1,168.11
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.13756$2,275.12
4,000$1.11240$4,449.60
6,000$1.09980$6,598.80
Manufacturers Standard Package

Other Suppliers on DigiKey

37,750In Stock
Ships from Rochester Electronics, LLC