CMOS Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC27L2AIDR

DigiKey Part Number
296-26750-2-ND - Tape & Reel (TR)
296-26750-1-ND - Cut Tape (CT)
296-26750-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC27L2AIDR
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC27L2AIDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.03V/µs
Gain Bandwidth Product
110 kHz
Current - Input Bias
0.6 pA
Voltage - Input Offset
900 µV
Current - Supply
20µA (x2 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 654
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.99000$1.99
10$1.46800$14.68
25$1.33760$33.44
100$1.19380$119.38
250$1.12524$281.31
500$1.08392$541.96
1,000$1.04991$1,049.91
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.01400$2,535.00
5,000$0.99236$4,961.80
7,500$0.98153$7,361.48
Manufacturers Standard Package