TLC27L2ACPSG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 8,909
Unit Price: $1.92000
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 3,908
Unit Price: $2.15000
Datasheet
CMOS Amplifier 2 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC27L2ACPSG4

DigiKey Part Number
TLC27L2ACPSG4-ND
Manufacturer
Manufacturer Product Number
TLC27L2ACPSG4
Description
IC CMOS 2 CIRCUIT 8SO
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
TLC27L2ACPSG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.03V/µs
Gain Bandwidth Product
110 kHz
Current - Input Bias
0.6 pA
Voltage - Input Offset
900 µV
Current - Supply
20µA (x2 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.209", 5.30mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes