
TLC2652IP | |
|---|---|
DigiKey Part Number | 2156-TLC2652IP-ND |
Manufacturer | |
Manufacturer Product Number | TLC2652IP |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8DIP |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Single-Ended 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC2652IP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 3.1V/µs | |
Gain Bandwidth Product | 1.9 MHz | |
Current - Input Bias | 4 pA | |
Voltage - Input Offset | 0.6 µV | |
Current - Supply | 1.5mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 3.8 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Bulk: | 9484 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | $5.38000 | $301.28 |

