
TLC2274CPWR | |
|---|---|
DigiKey Part Number | 296-7130-2-ND - Tape & Reel (TR) 296-7130-1-ND - Cut Tape (CT) 296-7130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC2274CPWR |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC2274CPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3.6V/µs | |
Gain Bandwidth Product | 2.25 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 4.8mA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4.4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.45000 | $2.45 |
| 10 | $1.82100 | $18.21 |
| 25 | $1.66320 | $41.58 |
| 100 | $1.48980 | $148.98 |
| 250 | $1.40724 | $351.81 |
| 500 | $1.35746 | $678.73 |
| 1,000 | $1.31649 | $1,316.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.28277 | $2,565.54 |
| 4,000 | $1.25501 | $5,020.04 |
| 6,000 | $1.24111 | $7,446.66 |

