
TLC2254AIDR | |
|---|---|
DigiKey Part Number | 296-26731-2-ND - Tape & Reel (TR) 296-26731-1-ND - Cut Tape (CT) 296-26731-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC2254AIDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC2254AIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.12V/µs | |
Gain Bandwidth Product | 210 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 160µA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4.4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.19000 | $3.19 |
| 10 | $2.39400 | $23.94 |
| 25 | $2.19400 | $54.85 |
| 100 | $1.97480 | $197.48 |
| 250 | $1.87016 | $467.54 |
| 500 | $1.80710 | $903.55 |
| 1,000 | $1.75521 | $1,755.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.70042 | $4,251.05 |
| 5,000 | $1.66741 | $8,337.05 |

