
UCC28220QDRQ1 | |
|---|---|
DigiKey Part Number | 296-24892-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC28220QDRQ1 |
Description | IC REG CTRLR MULT TOP 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flyback, Forward Converter Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28220QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Flyback, Forward Converter | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 14.5V | |
Frequency - Switching | 200kHz ~ 2MHz | |
Duty Cycle (Max) | 75% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Ramp, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.62078 | $9,051.95 |

