
TL851CNE4 | |
|---|---|
DigiKey Part Number | 296-TL851CNE4-ND |
Manufacturer | |
Manufacturer Product Number | TL851CNE4 |
Description | SONAR RANGING CONTROL 16-PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Sonar Ranging Control General Purpose 4.5V ~ 6.8V Supply 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Sonar Ranging Control | |
Frequency | - | |
RF Type | General Purpose | |
Secondary Attributes | 4.5V ~ 6.8V Supply | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $7.39853 | $1,109.78 |


