
TL4242TDRJRQ1 | |
|---|---|
DigiKey Part Number | 296-27713-2-ND - Tape & Reel (TR) 296-27713-1-ND - Cut Tape (CT) 296-27713-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4242TDRJRQ1 |
Description | IC LED DRIVER LINEAR 500MA 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 500mA 8-SON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TL4242TDRJRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 42V | |
Voltage - Output | 16V | |
Current - Output / Channel | 500mA | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-SON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.38000 | $1.38 |
| 10 | $1.00300 | $10.03 |
| 25 | $0.90960 | $22.74 |
| 100 | $0.80620 | $80.62 |
| 250 | $0.75696 | $189.24 |
| 500 | $0.72726 | $363.63 |
| 1,000 | $0.70283 | $702.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.67265 | $2,017.95 |
| 6,000 | $0.65788 | $3,947.28 |
| 9,000 | $0.65049 | $5,854.41 |
| 15,000 | $0.64229 | $9,634.35 |










