UART IC 2, DUART Channel RS485 64 Byte 44-PLCC (16.58x16.58)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL16C2752FN

DigiKey Part Number
296-21988-5-ND
Manufacturer
Manufacturer Product Number
TL16C2752FN
Description
IC DUAL UART 64BYTE FIFO 44-PLCC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
UART IC 2, DUART Channel RS485 64 Byte 44-PLCC (16.58x16.58)
Datasheet
 Datasheet
EDA/CAD Models
TL16C2752FN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Features
Internal Oscillator
Number of Channels
2, DUART
FIFO's
64 Byte
Protocol
RS485
Data Rate (Max)
3Mbps
Voltage - Supply
1.8V ~ 5V
With Auto Flow Control
Yes
With IrDA Encoder/Decoder
Yes
With False Start Bit Detection
Yes
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC (16.58x16.58)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 13,186 View Now
All prices are in USD
Tube
QuantityUnit PriceExt Price
130$6.93715$901.83
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

13,186In Stock
Ships from Rochester Electronics, LLC